Part Details for 12A-HLS-V W/ 12PV-50 by Fabco-Air
Overview of 12A-HLS-V W/ 12PV-50 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12A-HLS-V W/ 12PV-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152161
|
RS | Valve, directional control, manual, 4 way, subbase mt, 12 series | Fabco-Air 12A-HLS-V W/ 12PV-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$382.9100 | RFQ |