Part Details for 12A02SP by SANYO Semiconductor Co Ltd
Overview of 12A02SP by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 12A02SP
12A02SP CAD Models
12A02SP Part Data Attributes
|
12A02SP
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12A02SP
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SPA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
Alternate Parts for 12A02SP
This table gives cross-reference parts and alternative options found for 12A02SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12A02SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12A02MH | Small Signal Bipolar Transistor, 1A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, MCPH3, 3 PIN | SANYO Electric Co Ltd | 12A02SP vs 12A02MH |
12A02SS | Small Signal Bipolar Transistor, 0.8A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL., SSFP, 3 PIN | SANYO Semiconductor Co Ltd | 12A02SP vs 12A02SS |
12A02SS | Small Signal Bipolar Transistor, 0.8A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL., SSFP, 3 PIN | SANYO Electric Co Ltd | 12A02SP vs 12A02SS |
12A02MH-TL-E | Bipolar Transistor, -12V, -1A, Low VCE(sat) PNP Single MCPH3, SC 70FL / MCPH3, 3000-REEL | onsemi | 12A02SP vs 12A02MH-TL-E |