Part Details for 12BFGHA100 by Eaton Bussmann
Overview of 12BFGHA100 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12BFGHA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12BFGHA100-ND
|
DigiKey | FUSE CARTRIDGE 100A 12KVAC Min Qty: 3 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$1,630.6800 | Buy Now |
DISTI #
000000000003483396
|
Sager | Specialty Fuses 12KV 100 A AIR | 0 |
|
Buy Now |