Part Details for 12BFGHA16 by Eaton Bussmann
Overview of 12BFGHA16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12BFGHA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6504
|
Newark | 12Kv 16Amp 3" A Air Fuse |Eaton Bussmann 12BFGHA16 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,237.2600 / $1,506.9100 | Buy Now |
DISTI #
12BFGHA16-ND
|
DigiKey | FUSE CARTRIDGE 16A 12KVAC Min Qty: 3 Lead time: 31 Weeks Container: - | Temporarily Out of Stock |
|
$1,234.1267 | Buy Now |
DISTI #
71338452
|
RS | 12KV 16AMP 3 AIR FUSE | Bussmann by Eaton 12BFGHA16 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,201.5600 | RFQ |
DISTI #
000000000003483397
|
Sager | Specialty Fuses 12KV 31.5A 3 AIR | 0 |
|
Buy Now |