Part Details for 12BS218 by Honeywell Sensing and Control
Overview of 12BS218 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12BS218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3583
|
Newark | Large Basic Switch : Rohs Compliant: Yes |Honeywell 12BS218 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5800 | Buy Now |
DISTI #
480-6929-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8751 | Buy Now |
DISTI #
785-12BS218
|
Mouser Electronics | Basic / Snap Action Switches LARGE BASICS RoHS: Compliant | 0 |
|
$67.8700 | Order Now |
DISTI #
70668147
|
RS | SWITC ADJ PLUNGER SPDT 15A SCREW | Honeywell 12BS218 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$104.2700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Stainless Steel Pin Plunger, 16,8 mm [0.66 in] White Plastic Differential Travel Adjusting Wheel, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
488 In Stock |
|
$61.1300 / $83.0200 | Buy Now |
DISTI #
67180165
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 277VAC 186.42VA 2.78N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 488 |
|
$76.3562 / $104.1656 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Stainless Steel Pin Plunger, 16,8 mm [0.66 in] White Plastic Differential Travel Adjusting Wheel, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
488 In Stock |
|
$61.1300 / $83.0200 | Buy Now |
Part Details for 12BS218
12BS218 CAD Models
12BS218 Part Data Attributes:
|
12BS218
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12BS218
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.13mm, Screw Terminal, White Plastic Adjusting Wheel Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.13 mm | |
Actuator Type | WHITE PLASTIC ADJUSTING WHEEL | |
Body Breadth | 17.45 mm | |
Body Height | 22.48 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.78 N | |
Pre-Travel-Max | 0.13 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |