Part Details for 12BW07 by Switchcraft Conxall
Overview of 12BW07 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12BW07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1887
|
Newark | Phono Audio Connector, Jack, 1/4", Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 12BW07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$4.5700 | Buy Now |
DISTI #
137-12BW07-ND
|
DigiKey | SEALED 1/4" JACK, STEREO, OPEN C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$6.7740 / $8.2000 | Buy Now |
DISTI #
502-12BW07
|
Mouser Electronics | Phone Connectors Stereo Jack Open Thin Panel RoHS: Compliant | 49 |
|
$6.0600 / $7.7100 | Buy Now |
DISTI #
72041612
|
RS | Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 1.3mm to 2.3mm panel | Switchcraft 12BW07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $5.9600 | RFQ |
DISTI #
SWC12BW07
|
Heilind Electronics | 1/4 JACK,FOR .050-.090 PNL, STEREO,OPN CIRCT,SEALED | Americas - 75 in Stock |
|
$4.7188 / $6.2581 | Buy Now |
|
Onlinecomponents.com | Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 1.3mm to 2.3mm panel | Switchcraft 12BW07 RoHS: Compliant |
100 In Stock |
|
$3.7700 / $7.6400 | Buy Now |
DISTI #
12BW07
|
TTI | Phone Connectors Stereo Jack Open Thin Panel RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.7400 / $4.7300 | Buy Now |
DISTI #
SWC12BW07
|
Interstate Connecting Components | 1/4 JACK,FOR .050-.090 PNL, STEREO,OPN CIRCT,SEALED | 25 |
|
$4.7188 / $6.2581 | Buy Now |
DISTI #
000000000006199587
|
Sager | Phone Connectors Stereo Jack Open Thin Panel Min Qty: 1 | 0 |
|
$4.1900 / $4.7800 | Buy Now |
DISTI #
3464482
|
element14 Asia-Pacific | PHONO AUDIO CONNECTOR, JACK, 1/4", PANEL RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$5.1226 / $7.9994 | Buy Now |
Part Details for 12BW07
12BW07 CAD Models
12BW07 Part Data Attributes
|
12BW07
Switchcraft Conxall
Buy Now
|
Compare Parts:
12BW07
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |