Part Details for 12BW11 by Switchcraft Conxall
Overview of 12BW11 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12BW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1888
|
Newark | Phono Audio Connector, Jack, 1/4", Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 12BW11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$5.6200 / $7.8200 | Buy Now |
DISTI #
137-12BW11-ND
|
DigiKey | SEALED 1/4" JACK, STEREO, OPEN C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$7.6568 / $9.2700 | Buy Now |
DISTI #
502-12BW11
|
Mouser Electronics | Phone Connectors Stereo Jack Open Thick Panel RoHS: Compliant | 135 |
|
$5.5700 / $8.6600 | Buy Now |
DISTI #
72041613
|
RS | Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 2.4mm to 3.2mm panel | Switchcraft 12BW11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 | RFQ |
DISTI #
SWC12BW11
|
Heilind Electronics | 1/4 JACK,FOR .090-.125 PNL, STEREO,OPN CIRCT,SEALED | Americas - 60 in Stock |
|
$5.3438 / $7.0807 | Buy Now |
|
Onlinecomponents.com | Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 2.4mm to 3.2mm panel | Switchcraft 12BW11 RoHS: Compliant |
100 In Stock |
|
$4.5500 / $8.6400 | Buy Now |
DISTI #
12BW11
|
TTI | Phone Connectors Stereo Jack Open Thick Panel RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.5400 / $5.7800 | Buy Now |
DISTI #
SWC12BW11
|
Interstate Connecting Components | 1/4 JACK,FOR .090-.125 PNL, STEREO,OPN CIRCT,SEALED | 20 |
|
$5.3438 / $7.0807 | Buy Now |
DISTI #
000000000006199588
|
Sager | Phone Connectors Stereo Jack Open Thick Panel Min Qty: 1 | 0 |
|
$4.7500 / $5.4200 | Buy Now |
DISTI #
3464483
|
element14 Asia-Pacific | PHONO AUDIO CONNECTOR, JACK, 1/4", PANEL RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$5.7977 / $9.0342 | Buy Now |