There are no models available for this part yet.
Overview of 12C-2 by Superior Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for 12C-2 by Superior Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C2559
|
Newark | Manual, 2 Deck, Open Construction, 1? Series, 480V, 0.7A |Superior Electric 12C-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$975.3600 / $1,119.3700 | Buy Now | |
DISTI #
70120913
|
RS | Variable Transformer 1 Phase, 3 Phase Open Delta, 0.7A Out0.29kVA, 240V Vo | Superior Electric 12C-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,119.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$945.6800 / $1,090.9900 | Buy Now |