Part Details for 12C180 by Amperite Co
Overview of 12C180 by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12C180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 12VAC 3A SPST-NC (28.58x28.58x69.85)mm THT Time Delay Relay RoHS: Compliant |
4 In Stock |
|
$135.0600 / $148.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |