Part Details for 12C24-N125-I10-DAR by Advanced Energy Industries Inc
Overview of 12C24-N125-I10-DAR by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12C24-N125-I10-DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-12C24-N125-I10-DAR-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,850.3800 | Buy Now |
DISTI #
12C24-N125-I10-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W Chassis Mount - Bulk (Alt: 12C24-N125-I10-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,757.1469 / $1,956.8829 | Buy Now |
DISTI #
12C24-N125-I10-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W Chassis Mount - Bulk (Alt: 12C24-N125-I10-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,912.4020 / $2,129.7860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,809.5200 / $1,912.4400 | Buy Now |
DISTI #
12C24-N125-I10-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W Chassis Mount - Bulk (Alt: 12C24-N125-I10-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,757.1469 / $1,956.8829 | Buy Now |
DISTI #
12C24-N125-I10-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W Chassis Mount - Bulk (Alt: 12C24-N125-I10-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,912.4020 / $2,129.7860 | Buy Now |
Part Details for 12C24-N125-I10-DAR
12C24-N125-I10-DAR CAD Models
12C24-N125-I10-DAR Part Data Attributes:
|
12C24-N125-I10-DAR
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
12C24-N125-I10-DAR
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |