There are no models available for this part yet.
Overview of 12C24-N60-I10-DA-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12C24-N60-I10-DA-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-12C24-N60-I10-DA-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,491.7200 | Buy Now | |
DISTI #
12C24-N60-I10-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 5mA 60W Chassis Mount - Bulk (Alt: 12C24-N60-I10-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,354.7979 | Buy Now | |
DISTI #
324-12C24N60I10DAH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -12kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector, Heatsink | 0 |
|
$1,491.5800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,442.1900 / $1,521.2200 | Buy Now |