Part Details for 12C24-P60-DA-H by Advanced Energy Industries Inc
Overview of 12C24-P60-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12C24-P60-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-12C24-P60-DA-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,429.6100 | Buy Now |
DISTI #
12C24-P60-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 5mA 60W Chassis Mount - Bulk (Alt: 12C24-P60-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,298.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,398.0400 / $1,477.5500 | Buy Now |