Part Details for 12CH-A4-05-BK by Adam Technologies Inc
Overview of 12CH-A4-05-BK by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12CH-A4-05-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-12CH-A4-05-BK
|
Mouser Electronics | Headers & Wire Housings CH 1.2MM 5P BK RoHS RoHS: Compliant | 0 |
|
$0.1550 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1828 | Buy Now |
|
Onlinecomponents.com | Ch 1.2mm 5P Bk RoHS RoHS: Compliant | 0 |
|
$0.1421 / $0.2622 | Buy Now |
DISTI #
12CHA405BK
|
TME | Plug, wire-board, female, 1.2mm, PIN: 5, IDC, for cable, -25÷85°C Min Qty: 5 | 2040 |
|
$0.1130 / $0.2190 | Buy Now |