Part Details for 12D1-3-03 by Zero Connect
Overview of 12D1-3-03 by Zero Connect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version | |
ADC1412D105HN-C18 | Renesas Electronics Corporation | Dual 14-bit ADC 105 Msps CMOS or LVDS DDR digital outputs |
Price & Stock for 12D1-3-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4210-12D1-3-03-ND
|
DigiKey | 3M SM DUPLEX 2MM OFNR LC/UPC TO Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$8.1500 | Buy Now |