There are no models available for this part yet.
Overview of 12D1-3-05 by Zero Connect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version | |
ADC1412D105HN-C18 | Renesas Electronics Corporation | Dual 14-bit ADC 105 Msps CMOS or LVDS DDR digital outputs |
Price & Stock for 12D1-3-05 by Zero Connect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4210-12D1-3-05-ND
|
DigiKey | 5M SM DUPLEX 2MM OFNR LC/UPC TO Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$9.0100 | Buy Now |