Part Details for 12DC60-120C by Amperite Co
Overview of 12DC60-120C by Amperite Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for 12DC60-120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F4622
|
Newark | Delay-On-Operate, Time Delay Relay, Solid State Analog Circuitry, Relay Output, Compact Size |AMPERITE 12DC60-120C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |