Part Details for 12ESB--10PK by Visual Communications Company
Overview of 12ESB--10PK by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12ESB--10PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12ESB--10PK-ND
|
DigiKey | LAMP INCAND T-2 TELE SLIDE 12V Lead time: 18 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
607-12ESB--10PK
|
Mouser Electronics | Lamps Incdscnt 10V T-2 Slide 35mA RoHS: Compliant | 0 |
|
$6.2600 / $7.2200 | Order Now |