Part Details for 12ESB by CML Innovative Technologies
Overview of 12ESB by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12ESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2232
|
Newark | Lamp, Incandescent, Telephone Slide, 12V, Supply Voltage:12V, Lamp Base Type:Telephone Slide, Bulb Size:T-2, Mscp:650, Average Bulb Life:7500H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 12ESB Min Qty: 300 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70465161
|
RS | T2, Slide/Phone Type 5 short, 12.00V, 0.04A, 7500h, 650 MS CP | CML Innovative Technologies 12ESB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.6700 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 2260 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1808 |
|
$0.3900 / $1.5000 | Buy Now |