Part Details for 12IMR40-051212-2 by Bel Power Solutions
Overview of 12IMR40-051212-2 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-051212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 5 Positions, GW Compatible, without Posts, Tray packing. | |
GMSB0512122C2HR | Amphenol Communications Solutions | USB, Mini B, Vertical, DIP, 30u\\ GOLD | |
GMSB0512122C1EU | Amphenol Communications Solutions | Mini USB 2.0 - Mini USB 2.0 Type B Receptacle Vertica,Shell Forklock Length 2.3mm, Tape and Reel Packagin |
Price & Stock for 12IMR40-051212-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$84.5400 / $87.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$84.5400 / $87.7300 | Buy Now |
Part Details for 12IMR40-051212-2
12IMR40-051212-2 CAD Models
12IMR40-051212-2 Part Data Attributes
|
12IMR40-051212-2
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
12IMR40-051212-2
Bel Power Solutions
DC-DC Regulated Power Supply Module, 3 Output, 42W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , MODULE,7LEAD,3.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL +/-12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,7LEAD,3.25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 42 W | |
Trim/Adjustable Output | NO |