Part Details for 12LRS105C by Murata Power Solutions
Overview of 12LRS105C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12LRS105C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2198
|
Newark | Inductor, 1Mh, 400Ma, Radial Leaded, Product Range:1200Lrs Series, Inductance:1Mh, Inductor Construction:Shielded, Rms Current (Irms):400Ma, Saturation Current (Isat):400Ma, Dc Resistance Max:2.3Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Murata Power Solutions 12LRS105C Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 | Buy Now |
DISTI #
811-2075-ND
|
DigiKey | FIXED IND 1MH 400MA 2.3 OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5300 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.5600 | Buy Now |
DISTI #
000000000002981917
|
Sager | Power Inductors - Leaded 1K UH 15% .4A Min Qty: 1 | 0 |
|
$0.5858 / $0.6565 | Buy Now |
DISTI #
3760474
|
Farnell | INDUCTOR, 1MH, 15%, 0.4A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.5778 / $0.8147 | Buy Now |