-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Inductor Ind 150uH 1A TH Radial Leads
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12LRS154C
|
Avnet Americas | Power Inductor, 150 uH, 1 A, 1 A, 350 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 12LRS154C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$0.5964 / $0.6972 | Buy Now |
DISTI #
580-12LRS154C
|
Mouser Electronics | Power Inductors - Leaded 150 UH 15% 1A RoHS: Compliant | 73 |
|
$0.6000 / $0.7100 | Buy Now |
DISTI #
12LRS154C
|
TTI | Power Inductors - Leaded 150 UH 15% 1A pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$0.5300 / $0.5940 | Buy Now |
DISTI #
12LRS154C
|
Avnet Americas | Power Inductor, 150 uH, 1 A, 1 A, 350 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 12LRS154C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$0.5964 / $0.6972 | Buy Now |
DISTI #
12LRS154C
|
Avnet Abacus | Power Inductor, 150 uH, 1 A, 1 A, 350 Milliohm, � 15% (Alt: 12LRS154C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12LRS154C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12LRS154C
Murata Manufacturing Co Ltd
Power Inductor Ind 150uH 1A TH Radial Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 8.5 mm | |
Package Length | 10.5 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |