Part Details for 12LRS223C by Murata Power Solutions
Overview of 12LRS223C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12LRS223C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2204
|
Newark | Inductor, 22Uh, 2.6A, Radial Leaded, Product Range:1200Lrs Series, Inductance:22Μh, Inductor Construction:Shielded, Rms Current (Irms):2.6A, Saturation Current (Isat):2.6A, Dc Resistance Max:0.09Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 12LRS223C Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 | Buy Now |
DISTI #
811-2081-ND
|
DigiKey | FIXED IND 22UH 2.6A 90 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5300 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.5600 | Buy Now |
DISTI #
000000000002981923
|
Sager | Power Inductors - Leaded 22 UH 2.6A TH RAD SHIE Min Qty: 1 | 0 |
|
$0.5858 / $0.6565 | Buy Now |
Part Details for 12LRS223C
12LRS223C CAD Models
12LRS223C Part Data Attributes:
|
12LRS223C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
12LRS223C
Murata Power Solutions
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 8.5 mm | |
Package Length | 10.5 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |