Part Details for 12LRS335C by Murata Manufacturing Co Ltd
Overview of 12LRS335C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12LRS335C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12LRS335C
|
Avnet Americas | Power Inductor, 3.3 mH, 200 mA, 200 mA, 8.7 Ohm, ± 15% - Boxed Product (Development Kits) (Alt: 12LRS335C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.5964 / $0.6972 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | 6 |
|
$1.5288 / $1.9110 | Buy Now | |
|
Quest Components | 71 |
|
$1.0500 / $2.1000 | Buy Now | |
DISTI #
12LRS335C
|
Avnet Abacus | Power Inductor, 3.3 mH, 200 mA, 200 mA, 8.7 Ohm, � 15% (Alt: 12LRS335C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12LRS335C
12LRS335C CAD Models
12LRS335C Part Data Attributes:
|
12LRS335C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12LRS335C
Murata Manufacturing Co Ltd
Power Inductor Ind 3.3mH 0.2A TH Radial Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 8.7 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 8.5 mm | |
Package Length | 10.5 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |
Alternate Parts for 12LRS335C
This table gives cross-reference parts and alternative options found for 12LRS335C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12LRS335C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12LRS335C | General Purpose Inductor, 3300uH, 15%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Murata Power Solutions | 12LRS335C vs 12LRS335C |