Part Details for 12LS1-4PG by Honeywell Sensing and Control
Overview of 12LS1-4PG by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-153XJBB | Coilcraft Inc | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 12LS1-4PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0056
|
Newark | Limit Switch |Honeywell 12LS1-4PG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.5600 / $293.7000 | Buy Now |