Part Details for 12RS103C by Murata Power Solutions
Overview of 12RS103C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 12RS103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2218
|
Newark | Inductor, 10Uh, 3.4A, Radial Leaded, Product Range:1200Rs Series, Inductance:10µh, Inductor Construction:Shielded, Rms Current (Irms):3.4A, Saturation Current (Isat):3.4A, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 12RS103C RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 | Buy Now |
DISTI #
811-2095-ND
|
DigiKey | FIXED IND 10UH 4.6A 23 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
183 In Stock |
|
$0.6300 / $0.8500 | Buy Now |
|
Future Electronics | FIXED IND 10UH 4.6A 23 MOHM TH RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
000000000002981937
|
Sager | Power Inductors - Leaded 10 UH 20% 4.6A Min Qty: 1 | 0 |
|
$0.6200 / $0.6400 | Buy Now |
Part Details for 12RS103C
12RS103C CAD Models
12RS103C Part Data Attributes
|
12RS103C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
12RS103C
Murata Power Solutions
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 10.5 mm | |
Package Length | 10.5 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 4.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |