Part Details for 12RS474C by Murata Manufacturing Co Ltd
Overview of 12RS474C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 12RS474C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12RS474C
|
Avnet Americas | Power Inductor, 470 uH, 720 mA, 720 mA, 980 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 12RS474C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.7100 / $0.8300 | Buy Now |
DISTI #
580-12RS474C
|
Mouser Electronics | Power Inductors - Leaded Ind 470 H, 0.72A TH rad shiel 10x10 RoHS: Compliant | 3 |
|
$0.7150 / $0.8500 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
DISTI #
12RS474C
|
Avnet Abacus | Power Inductor, 470 uH, 720 mA, 720 mA, 980 Milliohm, � 15% (Alt: 12RS474C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12RS474C
12RS474C CAD Models
12RS474C Part Data Attributes
|
12RS474C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12RS474C
Murata Manufacturing Co Ltd
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.98 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 10.5 mm | |
Package Length | 10.5 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |