Part Details for 12SM604-T by Honeywell Sensing and Control
Overview of 12SM604-T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SM604-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3586
|
Newark | Switch, Micro, Pin Plunger, 0.1A, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 12SM604-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6300 | Buy Now |
DISTI #
12SM604-T-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7083 | Buy Now |
DISTI #
785-12SM604-T
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.1A 125VAC 30VDC BASIC SWITCH RoHS: Compliant | 150 |
|
$27.7000 / $33.7800 | Buy Now |
DISTI #
70668190
|
RS | SWITCH PLUNGER SPDT 0.1A SOLDER | Honeywell 12SM604-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Bifurcated Gold Contacts with Reduced Gold Plating on Movable Contact, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
200 In Stock |
|
$24.2300 / $31.9400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Bifurcated Gold Contacts with Reduced Gold Plating on Movable Contact, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
200 In Stock |
|
$24.2300 / $31.9400 | Buy Now |
Part Details for 12SM604-T
12SM604-T CAD Models
12SM604-T Part Data Attributes
|
12SM604-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12SM604-T
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.61 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 9.91 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Position | 0.33 inch | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -54 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.1 inch | |
Termination Type | WIRE WRAP |