Part Details for 12SWS2536 by Essentra Components
Overview of 12SWS2536 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS2536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9184-ND
|
DigiKey | SHOULDER WASHER .375 ID .750 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0629 / $0.1600 | Buy Now |
DISTI #
144-12SWS2536
|
Mouser Electronics | Washers Shoulder Washer, .375 ID, .750 OD, .500 Shank OD RoHS: Compliant | 0 |
|
$0.1380 / $0.3300 | Order Now |
DISTI #
71985386
|
RS | Shoulder Washer- .375 ID- .750 OD- .500 Shank OD Natural, Nylon, 500 Bag, | Essentra Components 12SWS2536 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0472 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 19.1 mm (0.750 in) - Base Height 0.8 mm (0.031 in) - Base Outside Diameter 12.7 mm (0.500 in) - Compatible Screw Sizes 3/8 RoHS: Compliant | 0 |
|
$0.0366 / $0.0681 | Buy Now |