Part Details for 12T5.12K-HS by Calex Mfg Co Inc
Overview of 12T5.12K-HS by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812T5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging |
Price & Stock for 12T5.12K-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006136029
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for 12T5.12K-HS
12T5.12K-HS CAD Models
12T5.12K-HS Part Data Attributes
|
12T5.12K-HS
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
12T5.12K-HS
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL +/-12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDFM-P13 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 12T5.12K-HS
This table gives cross-reference parts and alternative options found for 12T5.12K-HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12T5.12K-HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12T5.12XC | DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12XC |
12T5.12K-CM | DC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12K-CM |
12T5.12LE | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12LE |
48T5.12LE | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 48T5.12LE |
12T5.12K | DC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12K |
12T5.12UW | DC-DC Regulated Power Supply Module, 3 Output, 8.5W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12UW |
12T5.12XC-I | DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12XC-I |
12T5.12HP | DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12HP |
12T5.12XC-HS | DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12XC-HS |
12T5.12HP-FT | DC-DC Regulated Power Supply Module, 3 Output, 20W, Hybrid | Calex Mfg Co Inc | 12T5.12K-HS vs 12T5.12HP-FT |