There are no models available for this part yet.
Overview of 12TL1-3F by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 12TL1-3F by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ4810
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 12TL1-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8000 / $89.1000 | Buy Now | |
DISTI #
88W1631
|
Newark | Sealed Oi Switch |Honeywell 12TL1-3F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8400 / $86.8500 | Buy Now | |
DISTI #
12TL1-3F-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4570 | Buy Now | |
DISTI #
785-12TL1-3F
|
Mouser Electronics | Toggle Switches SEALED OI | 0 |
|
$77.0100 / $82.6400 | Order Now | |
DISTI #
70668217
|
RS | SWITCH TOGGLE DPDT 15A 125V | Honeywell 12TL1-3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9000 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Turret Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27738-23F RoHS: Compliant | 0 |
|
$68.2000 / $182.0000 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Turret Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27738-23F RoHS: Compliant | 0 |
|
$68.2000 / $182.0000 | Buy Now |
CAD Models for 12TL1-3F by Honeywell Sensing and Control
Part Data Attributes for 12TL1-3F by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
LEVER
|
Body Breadth
|
23.11 mm
|
Body Height
|
30.99 mm
|
Body Length or Diameter
|
34.04 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|
Related Parts for 12TL1-3F
-
12TW1-50FToggle Switches
-
1.5KE250CTransient Suppressors
-
1.1035Electric Fuses
-
SN74LVCH162244AVRBus Driver/Transceivers
-
FED16HTRectifier Diodes
-
104480-2Terminals and Terminal Blocks
-
553-0112-200Visible LEDs
-
1241.7021.1180000Pushbutton Switches
-
MW-09-03-G-D-245-065Headers and Edge Type Connectors