Part Details for 12TL1-50 by Honeywell Sensing and Control
Overview of 12TL1-50 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12TL1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12TL1-50-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8802 | Buy Now |
DISTI #
785-12TL1-50
|
Mouser Electronics | Toggle Switches SEALED OI | 19 |
|
$84.8800 / $109.0600 | Buy Now |
DISTI #
70668220
|
RS | SWITCH TOGGLE DPDT 10A 125V | Honeywell 12TL1-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$84.8800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-2 RoHS: Compliant | 0 |
|
$70.0300 / $186.9000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-2 RoHS: Compliant | 0 |
|
$70.0300 / $186.9000 | Buy Now |
Part Details for 12TL1-50
12TL1-50 CAD Models
12TL1-50 Part Data Attributes
|
12TL1-50
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TL1-50
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 34.04 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 23.114 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |