Part Details for 12TS115-1 by Honeywell Sensing and Control
Overview of 12TS115-1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12TS115-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2153
|
Newark | Switch, Toggle, Dpdt, 20A, 277V, Switch Operation:On-Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 12TS115-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70118960
|
RS | Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, DPDT, Solder Terminals | Honeywell 12TS115-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 154 |
|
$7.9700 / $11.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
115 In Stock |
|
$8.2200 / $15.8300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
115 In Stock |
|
$8.2200 / $15.8300 | Buy Now |
Part Details for 12TS115-1
12TS115-1 CAD Models
12TS115-1 Part Data Attributes:
|
12TS115-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TS115-1
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 19.05 mm | |
Body Height | 26.97 mm | |
Body Length or Diameter | 33.27 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -54 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |