Part Details for 12TS115-5 by Honeywell Sensing and Control
Overview of 12TS115-5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12TS115-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5244
|
Newark | Switch, Toggle, Dpdt, 20A, 277V, Switch Operation:(On)-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 12TS115-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Solder Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
19 In Stock |
|
$12.7300 / $21.8300 | Buy Now |
DISTI #
1796692
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.8621 / $27.6188 | Buy Now |
DISTI #
1420562
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$21.9188 | Buy Now |
DISTI #
1420562
|
Farnell | RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$22.2739 / $23.0515 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Solder Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
19 In Stock |
|
$12.7300 / $21.8300 | Buy Now |
Part Details for 12TS115-5
12TS115-5 CAD Models
12TS115-5 Part Data Attributes
|
12TS115-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TS115-5
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 19.05 mm | |
Body Height | 26.97 mm | |
Body Length or Diameter | 33.27 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |