Part Details for 12TS15-8 by Honeywell Sensing and Control
Overview of 12TS15-8 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 12TS15-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4822
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 12TS15-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $24.7700 | Buy Now |
DISTI #
70118899
|
RS | Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, DPDT, Screw Terminals | Honeywell 12TS15-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 257 |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
13 In Stock |
|
$12.7300 / $21.8300 | Buy Now |
DISTI #
51646731
|
Verical | Switch Toggle (ON) ON DPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1624 | Americas - 11 |
|
$19.2920 / $28.3790 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
13 In Stock |
|
$12.7300 / $21.8300 | Buy Now |
|
Neutron USA | Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, DPDT, Screw Terminals | 50 |
|
$81.9100 | Buy Now |
Part Details for 12TS15-8
12TS15-8 CAD Models
12TS15-8 Part Data Attributes
|
12TS15-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TS15-8
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 19.05 mm | |
Body Height | 28.45 mm | |
Body Length or Diameter | 33.27 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |