Part Details for 12TW1-5K by Honeywell Sensing and Control
Overview of 12TW1-5K by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for 12TW1-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3370
|
Newark | Sealed Oi Switch |Honeywell 12TW1-5K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.7900 / $215.2100 | Buy Now |
DISTI #
480-3984-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
1 In Stock |
|
$85.1000 / $86.3000 | Buy Now |
DISTI #
785-12TW1-5K
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS LOCKING LEVER RoHS: Compliant | 0 |
|
$178.9400 | Order Now |
DISTI #
70668268
|
RS | SWITCH TOGGLE DPDT 5A 125V | Honeywell 12TW1-5K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$313.4600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS27721-31-1K RoHS: Compliant |
13 In Stock |
|
$184.0200 / $227.9300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS27721-31-1K RoHS: Compliant |
13 In Stock |
|
$184.0200 / $227.9300 | Buy Now |
Part Details for 12TW1-5K
12TW1-5K CAD Models
12TW1-5K Part Data Attributes
|
12TW1-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TW1-5K
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, Wire Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | TOGGLE LEVER | |
Body Breadth | 13.59 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | (ON)-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |