Part Details for 12TW8-1L by Honeywell Sensing and Control
Overview of 12TW8-1L by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12TW8-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4845
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 12TW8-1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$186.5000 / $191.5000 | Buy Now |
DISTI #
17T8231
|
Newark | Sealed Oi Switch |Honeywell 12TW8-1L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.2100 / $237.7200 | Buy Now |
DISTI #
2266-12TW8-1L-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$225.4000 / $238.6600 | Buy Now |
DISTI #
12TW8-1L-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.4876 | Buy Now |
DISTI #
785-12TW8-1L
|
Mouser Electronics | Toggle Switches SEALED OI | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Gold Contacts, Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Keyway Side) RoHS: Compliant |
10 Partner Stock |
|
$207.3800 / $221.0400 | Buy Now |
DISTI #
Honeywell 12TW8-1L
|
PEI Genesis | TOG Swi DPDT On-off-on Latched | 10 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Gold Contacts, Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Keyway Side) RoHS: Compliant |
10 Partner Stock |
|
$207.3800 / $221.0400 | Buy Now |
Part Details for 12TW8-1L
12TW8-1L CAD Models
12TW8-1L Part Data Attributes:
|
12TW8-1L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TW8-1L
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 13.59 mm | |
Body Height | 18.79 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |