Part Details for 12V, 2.4A STEP-DOWN VOLTAGE REG. D36V28F by Pololu Corporation
Overview of 12V, 2.4A STEP-DOWN VOLTAGE REG. D36V28F by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12V, 2.4A STEP-DOWN VOLTAGE REG. D36V28F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3786
|
TME | Converter: step down, Uout: 12V, Uin: 12.9÷50V, 2.4A, 90÷95% Min Qty: 1 | 1 |
|
$22.5000 / $25.5000 | Buy Now |