Part Details for 12V-NB-CW-12M by Inspired LED
Overview of 12V-NB-CW-12M by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 12V-NB-CW-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-12V-NB-CW-12MCT-ND
|
DigiKey | LED ENG COOL WHT 6000K 12M REEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
261 In Stock |
|
$0.5900 / $0.5938 | Buy Now |
DISTI #
901-12V-NB-CW-12M
|
Mouser Electronics | LED Lighting Bars & Strips White 6000K, 12 volt Normal Bright 12M RoHS: Compliant | 0 |
|
$79.1500 / $94.9600 | Order Now |
Part Details for 12V-NB-CW-12M
12V-NB-CW-12M CAD Models
12V-NB-CW-12M Part Data Attributes
|
12V-NB-CW-12M
Inspired LED
Buy Now
|
Compare Parts:
12V-NB-CW-12M
Inspired LED
|
Samacsys Manufacturer | Inspired LED |