Part Details for 12V-NB-GR-12M by Inspired LED
Overview of 12V-NB-GR-12M by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12V-NB-GR-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-12VNBGR12M
|
Mouser Electronics | LED Lighting Bars & Strips Green 517nm, 12 volt Normal Bright 12M RoHS: Compliant | 0 |
|
$72.5300 / $84.6100 | Order Now |