12V-UB-CW-12M
Inspired LED

Overview of 12V-UB-CW-12M by Inspired LED

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for 12V-UB-CW-12M by Inspired LED

Part # Manufacturer Description Stock Price Buy
DISTI # 1647-12V-UB-CW-12MCT-ND
DigiKey LED ENG COOL WHT 6000K 12M REEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3376
In Stock
  • 1 $0.3700
  • 396 $0.3693
$0.3693 / $0.3700 Buy Now
DISTI # 901-12V-UB-CW-12M
Mouser Electronics LED Lighting Bars & Strips White 6000K, 12 volt Ultra Bright 12M RoHS: Compliant 1
  • 1 $194.9300
  • 10 $168.3600
  • 25 $165.4100
$165.4100 / $194.9300 Buy Now

CAD Models for 12V-UB-CW-12M by Inspired LED
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12V-UB-CW-12M by Inspired LED

12V-UB-CW-12M
Inspired LED
-
-
Samacsys Manufacturer
Inspired LED
Want to compare parts?
  1. 12V-UB-CW-12M
    Inspired LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12V-UB-CW-12M by Inspired LED.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12V-UB-CW-12M by Inspired LED

Select Manufacturer
Which Manufacturer of 12V-UB-CW-12M would you like to use for your alert(s)?
  • Please alert me when 12V-UB-CW-12M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12V-UB-CW-12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12V-UB-CW-12M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12V-UB-CW-12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12V-UB-CW-12M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12V-UB-CW-12M by Inspired LED

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: