Part Details for 12VBRAD.OEM by Marinco Electrical Group
Overview of 12VBRAD.OEM by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12VBRAD.OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657454
|
RS | 3-Wire 6Awg Connectpro Wire Receptacle Adapter, Oem | Marinco 12VBRAD.OEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6200 / $26.0500 | RFQ |
|
Onlinecomponents.com | 3-Wire 6AWG ConnectPro Wire Receptacle Adapter - OEM RoHS: Compliant |
3 In Stock 491 Factory Stock |
|
$16.4400 / $21.2100 | Buy Now |
|
Master Electronics | 3-Wire 6AWG ConnectPro Wire Receptacle Adapter - OEM RoHS: Compliant |
3 In Stock 491 Factory Stock |
|
$16.4400 / $21.2100 | Buy Now |