Part Details for 12VCPS3 by Marinco Electrical Group
Overview of 12VCPS3 by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12VCPS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657465
|
RS | 70A 3-Wire Trolling Motor Plug & Receptacle Combo | Marinco 12VCPS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$66.0900 / $79.1500 | Buy Now |
|
Onlinecomponents.com | 70A 3-Wire Trolling Motor Plug & Receptacle Combo RoHS: Compliant |
13 In Stock 3812 Factory Stock |
|
$45.2900 / $58.9400 | Buy Now |
DISTI #
60869288
|
Verical | 70A 3-Wire Trolling Motor Plug Receptacle Combo Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 12 |
|
$61.3470 / $76.6220 | Buy Now |
|
Master Electronics | 70A 3-Wire Trolling Motor Plug & Receptacle Combo RoHS: Compliant |
13 In Stock 3812 Factory Stock |
|
$45.2900 / $58.9400 | Buy Now |