There are no models available for this part yet.
Overview of 12VPG.OEM by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12VPG.OEM by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75531360
|
RS | 12V Plug, OEM | Marinco 12VPG.OEM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $13.5600 | RFQ | |
Onlinecomponents.com | 12V Plug - OEM RoHS: Compliant |
5 In Stock 1844 Factory Stock |
|
$8.2700 / $10.7700 | Buy Now | ||
DISTI #
65013328
|
Verical | CLS Panel Mounts Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$11.2060 / $14.0010 | Buy Now | |
Master Electronics | 12V Plug - OEM RoHS: Compliant |
5 In Stock 1844 Factory Stock |
|
$8.2700 / $10.7700 | Buy Now |