Part Details for 12X12WEC1 by Vector Electronics & Technology Inc
Overview of 12X12WEC1 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12X12WEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0628
|
Newark | Bare Pcb No Holes - Plane Single Sided, Board Type:Sheet Material, Single Clad, Board Material:Epoxy Glass Composite, Hole Diameter:-, External Height:304.8Mm, External Width:304.8Mm, Board Thickness:1.57Mm, Pcb Type:Breadboard Rohs Compliant: Yes |Vector Electronics 12X12WEC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.2300 / $20.0000 | Buy Now |
DISTI #
V2021-ND
|
DigiKey | PROTO BOARD COPPER CLAD 12X12" Min Qty: 1 Lead time: 2 Weeks Container: Box |
56 In Stock |
|
$14.1148 / $19.5400 | Buy Now |
DISTI #
574-12X12WEC1
|
Mouser Electronics | Copper Clad Boards FR-4,CU 1-SD,12.0"X12.0",0.062",NO HOLES RoHS: Compliant | 29 |
|
$14.1100 / $19.5400 | Buy Now |
DISTI #
70219419
|
RS | Protoboard, Copper-Clad, Board 12"LX12"WX0.062"T, X, FR4, EpoXy Glass, 94V-0 | Vector Electronics & Technology 12X12WEC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8100 / $19.7400 | RFQ |