Part Details for 12X18X4.5VSC (ALTERNATE: 75003656) by Dichtomatik
Overview of 12X18X4.5VSC (ALTERNATE: 75003656) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12X18X4.5VSC (ALTERNATE: 75003656)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74551972
|
RS | Oil Seal, 12mm ID, 18mm OD, 4.5mm Width | Dichtomatik 12X18X4.5VSC RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 | RFQ |