Part Details for 12X24X7VTC (ALTERNATE: 75003742) by Dichtomatik
Overview of 12X24X7VTC (ALTERNATE: 75003742) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12X24X7VTC (ALTERNATE: 75003742)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74551898
|
RS | Oil Seal, 12mm ID, 24mm OD, 7mm Width | Dichtomatik 12X24X7VTC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1600 | RFQ |