There are no models available for this part yet.
Overview of 13-000210 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 13-000210 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC13-000210
|
Heilind Electronics | UTCA PLASTIC HOOD STRAIGHT ENT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC13-000210
|
Interstate Connecting Components | UTCA PLASTIC HOOD STRAIGHT ENT | 0 |
|
Buy Now | ||
CDM Electronics | UTCA PLASTIC HOOD STRAIGHT ENTRY C/W 7W Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2600 / $17.4900 | RFQ |
CAD Models for 13-000210 by Conec Corporation
Part Data Attributes for 13-000210 by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Assembly Item Name
|
HOOD
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|
Used With
|
D-SUB CONNECTOR
|