Part Details for 13-14 by 3M Interconnect
Overview of 13-14 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6100
|
Newark | 12-10 Awg Non-Insulated Butted Seam Ring Tongue Terminal |3M 13-14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
3M157272-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1027 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
DISTI #
7100163676
|
Avnet Americas | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp - Bulk (Alt: 7100163676) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1219
|
Mouser Electronics | Terminals RING 12-10 AWG 1/4 RoHS: Compliant | 2861 |
|
$0.0940 / $0.2800 | Buy Now |
DISTI #
MMM7100163676
|
Heilind Electronics | 7100163676 80601384417 NON-INSINS BUTTED RING | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |