Part Details for 13-14S by 3M Interconnect
Overview of 13-14S by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157190-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2276 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
DISTI #
517-13-14S
|
Mouser Electronics | Terminals NON-INS RNG BUTT 12-10G 1/4STD RoHS: Compliant | 2704 |
|
$0.1120 / $0.2800 | Buy Now |
DISTI #
MMM7100163675
|
Heilind Electronics | 7100163675 80601384409 NON-INSINS BUTTED RING | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |
|
Quest Components | RING TERMINAL | 15 |
|
$0.2115 | Buy Now |