Part Details for 13-PWL-005-12-C by API Technologies Corp
Overview of 13-PWL-005-12-C by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13-PWL-005-12-C
13-PWL-005-12-C CAD Models
13-PWL-005-12-C Part Data Attributes
|
13-PWL-005-12-C
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
13-PWL-005-12-C
API Technologies Corp
Three Phase EMI Filter, 440V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 1500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1.5 mA | |
Length | 85 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 440 V | |
Width | 51 mm |